




THM 6-0511 | |
|---|---|
DigiKey Part Number | 1951-2819-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-0511 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-0511 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥385.96000 | ¥385.96 |
| 5 | ¥371.60400 | ¥1,858.02 |
| 10 | ¥365.57500 | ¥3,655.75 |
| 30 | ¥356.20267 | ¥10,686.08 |
| 50 | ¥351.92140 | ¥17,596.07 |
| 100 | ¥346.18620 | ¥34,618.62 |



