



THM 3-2410 | |
|---|---|
DigiKey Part Number | THM3-2410-ND |
Manufacturer | |
Manufacturer Product Number | THM 3-2410 |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 3-2410 Models |
Category | Power (Watts) 3.3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥345.19000 | ¥345.19 |
| 5 | ¥332.37200 | ¥1,661.86 |
| 10 | ¥326.97900 | ¥3,269.79 |
| 30 | ¥318.59600 | ¥9,557.88 |
| 50 | ¥314.76440 | ¥15,738.22 |
| 100 | ¥309.63610 | ¥30,963.61 |
| 250 | ¥302.97496 | ¥75,743.74 |



