Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 25-2410WI

DigiKey Part Number
THL25-2410WI-ND
Manufacturer
Manufacturer Product Number
THL 25-2410WI
Description
DC DC CONVERTER 3.3V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 25-2410WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥521.18000¥521.18
5¥501.79000¥2,508.95
10¥493.65300¥4,936.53
30¥480.98300¥14,429.49
50¥475.19560¥23,759.78
100¥467.44830¥46,744.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.