


TES 5-2423 | |
|---|---|
DigiKey Part Number | 1951-1916-ND |
Manufacturer | |
Manufacturer Product Number | TES 5-2423 |
Description | DC DC CONVERTER +/-15V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 165mA, 165mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 5-2423 Models |
Category | Current - Output (Max) 165mA, 165mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 24-SMD Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.34000 | ¥314.34 |
| 5 | ¥302.64800 | ¥1,513.24 |
| 10 | ¥297.72800 | ¥2,977.28 |
| 30 | ¥290.09767 | ¥8,702.93 |
| 50 | ¥286.61000 | ¥14,330.50 |
| 100 | ¥281.94070 | ¥28,194.07 |
| 250 | ¥275.87716 | ¥68,969.29 |











