Isolated Module DC DC Converter 1 Output 5V 15A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 15A 18V - 75V Input
TEP 75WI
TEP 75WI
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 75-4811WI

DigiKey Part Number
TEP75-4811WI-ND
Manufacturer
Manufacturer Product Number
TEP 75-4811WI
Description
DC DC CONVERTER 5V 75W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 75-4811WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,052.27000¥1,052.27
5¥1,013.02400¥5,065.12
10¥996.55900¥9,965.59
25¥975.16480¥24,379.12
50¥959.26500¥47,963.25
Manufacturers Standard Package