


TEN 30-4811WI | |
|---|---|
DigiKey Part Number | 1951-3011-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-4811WI |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-4811WI Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥709.90000 | ¥709.90 |
| 5 | ¥683.43200 | ¥3,417.16 |
| 10 | ¥672.33400 | ¥6,723.34 |
| 30 | ¥655.07467 | ¥19,652.24 |
| 50 | ¥647.18840 | ¥32,359.42 |
| 100 | ¥636.63180 | ¥63,663.18 |








