
TEN 20-2423WI | |
|---|---|
DigiKey Part Number | TEN20-2423WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-2423WI |
Description | DC DC CONVERTER +/-15V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 665mA, 665mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 665mA, 665mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JTA2024D03 | XP Power | 6 | JTA2024D03-ND | ¥806.28000 | Direct |
| REC20K-2415DZ | Recom Power | 193 | 945-REC20K-2415DZ-ND | ¥161.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥734.71000 | ¥734.71 |
| 5 | ¥707.35000 | ¥3,536.75 |
| 10 | ¥695.85400 | ¥6,958.54 |
| 25 | ¥680.92160 | ¥17,023.04 |
| 50 | ¥669.82340 | ¥33,491.17 |
| 100 | ¥658.89290 | ¥65,889.29 |


