
TDR 2-2423WISM | |
|---|---|
DigiKey Part Number | TDR2-2423WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-2423WISM |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-2423WISM Models |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥253.56000 | ¥253.56 |
| 5 | ¥244.13000 | ¥1,220.65 |
| 10 | ¥240.17700 | ¥2,401.77 |
| 30 | ¥234.01900 | ¥7,020.57 |
| 50 | ¥231.20760 | ¥11,560.38 |
| 100 | ¥227.44060 | ¥22,744.06 |
| 250 | ¥222.55056 | ¥55,637.64 |








