
SSL2 | |
|---|---|
DigiKey Part Number | 290-1059-ND |
Manufacturer | |
Manufacturer Product Number | SSL2 |
Description | TEST LEAD BANANA TO PROBE 46" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46.0" (1168.40mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads |
Category | 1st Connector Banana Plug, Single, Sheathed, Right Angle |
Manufacturer TPI (Test Products Int) | 2nd Connector Test Probe |
Packaging Bulk | Cable Length 46.0" (1168.40mm) |
Part Status Active | Type DMM Test Leads |
Stacking Method Non Stackable | Contents 2 Leads, Black and Red |
Configuration Banana to Test Probe |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.39000 | ¥69.39 |
| 5 | ¥66.21000 | ¥331.05 |
| 10 | ¥64.89500 | ¥648.95 |
| 25 | ¥63.19920 | ¥1,579.98 |
| 50 | ¥61.94880 | ¥3,097.44 |
| 100 | ¥60.72240 | ¥6,072.24 |
| 250 | ¥59.13676 | ¥14,784.19 |
| 500 | ¥57.96524 | ¥28,982.62 |
| 1,000 | ¥56.81661 | ¥56,816.61 |










