


TLP3052A(TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP3052A(TP1FTR-ND - Tape & Reel (TR) 264-TLP3052A(TP1,FCT-ND - Cut Tape (CT) 264-TLP3052A(TP1,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3052A(TP1,F |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 600µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SO, 5 Lead |
Voltage - Off State 600 V | Approval Agency CQC, cUR, UR |
Static dV/dt (Min) 2kV/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.22000 | ¥82.20 |
| 100 | ¥6.15700 | ¥615.70 |
| 500 | ¥5.24168 | ¥2,620.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥4.78899 | ¥7,183.48 |
| 3,000 | ¥4.55870 | ¥13,676.10 |
| 4,500 | ¥4.44068 | ¥19,983.06 |
| 7,500 | ¥4.30751 | ¥32,306.32 |
| 10,500 | ¥4.22832 | ¥44,397.36 |
| 15,000 | ¥4.15117 | ¥62,267.55 |









