
TK7P60W,RVQ | |
|---|---|
DigiKey Part Number | TK7P60WRVQTR-ND - Tape & Reel (TR) TK7P60WRVQCT-ND - Cut Tape (CT) TK7P60WRVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK7P60W,RVQ |
Description | MOSFET N CH 600V 7A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK7P60W,RVQ Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 350µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFY8N65X2 | IXYS | 44 | IXFY8N65X2-ND | ¥35.48000 | Similar |
| STD11N60DM2 | STMicroelectronics | 1,054 | 497-16925-1-ND | ¥20.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 10 | ¥19.33500 | ¥193.35 |
| 100 | ¥13.45030 | ¥1,345.03 |
| 500 | ¥10.93508 | ¥5,467.54 |
| 1,000 | ¥10.79309 | ¥10,793.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.44785 | ¥18,895.70 |
| 4,000 | ¥8.87708 | ¥35,508.32 |
| 6,000 | ¥8.81788 | ¥52,907.28 |

