
TC74HC373APF | |
|---|---|
DigiKey Part Number | TC74HC373APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC373APF |
Description | IC D-TYPE TRANSP 8:8 20-DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DIP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 20 | ¥2.62150 | ¥52.43 |
| 40 | ¥2.42525 | ¥97.01 |
| 100 | ¥2.21880 | ¥221.88 |
| 260 | ¥2.05254 | ¥533.66 |
| 500 | ¥1.96214 | ¥981.07 |
| 1,000 | ¥1.88275 | ¥1,882.75 |
| 2,500 | ¥1.79889 | ¥4,497.23 |
| 5,000 | ¥1.74833 | ¥8,741.65 |







