Multiplexer 4 x 2:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC157E

DigiKey Part Number
296-33030-5-ND
Manufacturer
Manufacturer Product Number
CD74HC157E
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC157E Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
4 x 2:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥5.64900¥56.49
25¥5.09240¥127.31
100¥4.47460¥447.46
250¥4.18028¥1,045.07
500¥4.00300¥2,001.50
1,000¥3.85698¥3,856.98
2,500¥3.70290¥9,257.25
5,000¥3.61004¥18,050.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.