NAND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC00AFELF

DigiKey Part Number
TC74HC00AFELFTR-ND - Tape & Reel (TR)
TC74HC00AFELFCT-ND - Cut Tape (CT)
TC74HC00AFELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC00AFELF
Description
IC GATE NAND 4CH 2-INP 14SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC00AFELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOP
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC00NSRTexas Instruments3,124296-8202-1-ND¥7.36000Direct
In-Stock: 1,939
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.35700¥23.57
25¥2.09720¥52.43
100¥1.81530¥181.53
250¥1.68012¥420.03
500¥1.59892¥799.46
1,000¥1.53193¥1,531.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.47686¥2,953.72
4,000¥1.43154¥5,726.16
6,000¥1.40884¥8,453.04
10,000¥1.38368¥13,836.80
14,000¥1.36897¥19,165.58
20,000¥1.35483¥27,096.60
Manufacturers Standard Package