New at DigiKey
4 (2 Pair Twisted) Conductor Multi-Conductor Cable Violet 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003680

DigiKey Part Number
6422-2003680-ND
6422-2003680-DS-ND
Manufacturer
TKD
Manufacturer Product Number
2003680
Description
CAN BUS C-PVC UL/CSA 2X2XAWG20/7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Violet 20 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.378" (9.60mm)
Mfr
Shield Type
Braid
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Violet
Cable Type
Features
Oil Resistant, UV Resistant
Number of Conductors
4 (2 Pair Twisted)
Voltage
250 V
Wire Gauge
Usage
Industrial, Network
Conductor Material
Copper, Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.27000¥45.27
5¥40.40000¥202.00
10¥38.47800¥384.78
25¥36.04760¥901.19
50¥34.29980¥1,714.99
100¥32.62430¥3,262.43
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥23.58350¥2,358.35
200¥22.42675¥4,485.35
300¥21.77223¥6,531.67
500¥20.96974¥10,484.87
700¥20.45404¥14,317.83
1,000¥19.91870¥19,918.70
Manufacturers Standard Package