Current Transmitter IC Voltage Input Current Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR110KU/1K

DigiKey Part Number
296-43669-2-ND - Tape & Reel (TR)
296-43669-1-ND - Cut Tape (CT)
296-43669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTR110KU/1K
Description
IC PREC V-I TRANSMITTER 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Current Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR110KU/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Texas Instruments
Current - Supply
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Current Transmitter
Supplier Device Package
16-SOIC
Input Type
Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,454
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.16000¥153.16
10¥121.84200¥1,218.42
25¥114.00680¥2,850.17
100¥106.33640¥10,633.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥104.78188¥104,781.88
Manufacturers Standard Package