Instrumentation Amplifier 1 Circuit 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8421ACPZ-R7

DigiKey Part Number
505-AD8421ACPZ-R7TR-ND - Tape & Reel (TR)
505-AD8421ACPZ-R7CT-ND - Cut Tape (CT)
505-AD8421ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8421ACPZ-R7
Description
IC INST AMP 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8421ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2mA
Mfr
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
8-WDFN Exposed Pad, CSP
-3db Bandwidth
10 MHz
Supplier Device Package
8-LFCSP (3x3)
Current - Input Bias
1 nA
Base Product Number
Voltage - Input Offset
70 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.47000¥69.47
10¥53.80500¥538.05
25¥49.89800¥1,247.45
100¥45.59990¥4,559.99
250¥44.53888¥11,134.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥40.79237¥61,188.56
Manufacturers Standard Package