Parametric Equivalent

V62/22613-03XE | |
|---|---|
DigiKey Part Number | 296-V62/22613-03XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/22613-03XE |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Texas Instruments | Receiver Hysteresis 250 mV |
Series | Data Rate 50Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THVD2452VDREP | Texas Instruments | 0 | 296-THVD2452VDREPTR-ND | ¥180.80882 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥180.80882 | ¥452,022.05 |


