
ULQ2003ATPWRQ1 | |
|---|---|
DigiKey Part Number | 296-27409-2-ND - Tape & Reel (TR) 296-27409-1-ND - Cut Tape (CT) 296-27409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003ATPWRQ1 |
Description | IC PWR DRIVER NPN 1:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003ATPWRQ1 Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 16-TSSOP |
Operating Temperature -40°C ~ 105°C (TA) | Base Product Number |
Grade Automotive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥8.75800 | ¥87.58 |
| 100 | ¥5.84360 | ¥584.36 |
| 500 | ¥4.59216 | ¥2,296.08 |
| 1,000 | ¥4.18958 | ¥4,189.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.06373 | ¥10,159.32 |
| 5,000 | ¥3.77216 | ¥18,860.80 |
| 7,500 | ¥3.62367 | ¥27,177.53 |
| 12,500 | ¥3.45687 | ¥43,210.88 |
| 17,500 | ¥3.39089 | ¥59,340.58 |










