MFR Recommended
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

ULN2003ADRG3 | |
|---|---|
DigiKey Part Number | 296-27596-2-ND - Tape & Reel (TR) 296-27596-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ULN2003ADRG3 |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003ADRG3 Models |
Category | Operating Temperature -40°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003ADR | Texas Instruments | 101,382 | 296-1368-1-ND | ¥7.53000 | MFR Recommended |
| MC1413DR2G | onsemi | 29,862 | MC1413DR2GOSCT-ND | ¥4.55000 | Direct |
| ULN2003D1013TR | STMicroelectronics | 9,060 | 497-2345-1-ND | ¥3.56000 | Upgrade |
| ULN2004AS16-13 | Diodes Incorporated | 3,760 | ULN2004AS16-13DICT-ND | ¥7.19000 | Upgrade |
| ULN2004D1013TR | STMicroelectronics | 66 | 497-2347-1-ND | ¥3.80000 | Upgrade |





