


MC1413DR2G | |
|---|---|
DigiKey Part Number | MC1413DR2GOSTR-ND - Tape & Reel (TR) MC1413DR2GOSCT-ND - Cut Tape (CT) MC1413DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1413DR2G |
Description | TRANS 7NPN DARL 50V 500MA 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1413DR2G Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 7 NPN Darlington | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-SOIC |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003AIDR | Texas Instruments | 86,249 | 296-15407-1-ND | ¥136.98000 | Direct |
| ULN2001D1013TR | STMicroelectronics | 14,498 | 497-2341-1-ND | ¥54.98000 | Upgrade |
| ULN2002D1013TR | STMicroelectronics | 3,643 | 497-2343-1-ND | ¥58.71000 | Upgrade |
| ULN2003AIDRE4 | Texas Instruments | 2,500 | ULN2003AIDRE4-ND | ¥27.72172 | Upgrade |
| ULN2003D1013TR | STMicroelectronics | 52,505 | 497-2345-1-ND | ¥35.41000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.20900 | ¥32.09 |
| 25 | ¥2.87120 | ¥71.78 |
| 100 | ¥2.49840 | ¥249.84 |
| 250 | ¥2.32056 | ¥580.14 |
| 500 | ¥2.21354 | ¥1,106.77 |
| 1,000 | ¥2.12514 | ¥2,125.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.97279 | ¥4,931.98 |
| 5,000 | ¥1.91823 | ¥9,591.15 |







