
UCC37324P | |
|---|---|
DigiKey Part Number | 296-15696-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC37324P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC37324P Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥15.25800 | ¥152.58 |
| 50 | ¥13.13740 | ¥656.87 |
| 100 | ¥12.48070 | ¥1,248.07 |
| 250 | ¥11.78736 | ¥2,946.84 |
| 500 | ¥11.36908 | ¥5,684.54 |
| 1,000 | ¥11.02489 | ¥11,024.89 |
| 2,500 | ¥10.66159 | ¥26,653.98 |
| 5,000 | ¥10.44264 | ¥52,213.20 |

