
UCC37324DGNR | |
|---|---|
DigiKey Part Number | 296-UCC37324DGNRTR-ND - Tape & Reel (TR) 296-UCC37324DGNRCT-ND - Cut Tape (CT) 296-UCC37324DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC37324DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC37324DGNR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-HVSSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4127YMME | Microchip Technology | 403 | 576-1789-5-ND | ¥10.09000 | Similar |
| MIC4127YMME-TR | Microchip Technology | 2,013 | MIC4127YMME-CT-ND | ¥10.09000 | Similar |
| MIC4427YMM | Microchip Technology | 1,269 | 576-3377-5-ND | ¥10.83000 | Similar |
| MIC4427YMM-TR | Microchip Technology | 1,312 | 576-1547-1-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.22900 | ¥92.29 |
| 25 | ¥8.36920 | ¥209.23 |
| 100 | ¥7.43060 | ¥743.06 |
| 250 | ¥6.98252 | ¥1,745.63 |
| 500 | ¥6.71226 | ¥3,356.13 |
| 1,000 | ¥6.64287 | ¥6,642.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.77147 | ¥16,928.67 |
| 5,000 | ¥6.61823 | ¥33,091.15 |
| 7,500 | ¥6.54152 | ¥49,061.40 |
| 12,500 | ¥6.45649 | ¥80,706.12 |

