
UCC37324DGN | |
|---|---|
DigiKey Part Number | 296-15695-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC37324DGN |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC37324DGN Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-HVSSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27324DGNR | Texas Instruments | 1,897 | 296-31999-1-ND | ¥11.58000 | MFR Recommended |
| MIC4127YMME | Microchip Technology | 403 | 576-1789-5-ND | ¥10.09000 | Similar |
| MIC4127YMME-TR | Microchip Technology | 2,013 | MIC4127YMME-CT-ND | ¥10.09000 | Similar |
| MIC4427YMM | Microchip Technology | 1,269 | 576-3377-5-ND | ¥10.83000 | Similar |
| MIC4427YMM-TR | Microchip Technology | 1,312 | 576-1547-1-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.90800 | ¥109.08 |
| 80 | ¥8.97913 | ¥718.33 |
| 160 | ¥8.54856 | ¥1,367.77 |

