PFC IC Discontinuous (Transition) 45kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28064ADT

DigiKey Part Number
296-50841-2-ND - Tape & Reel (TR)
296-50841-1-ND - Cut Tape (CT)
296-50841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28064ADT
Description
IC PFC CTR TRANS 45KHZ 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 45kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28064ADT Models
Product Attributes
Filter Similar Products
Category
Current - Startup
150 µA
Manufacturer
Texas Instruments
Voltage - Supply
14V ~ 21V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
16-SOIC
Frequency - Switching
45kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥18.03700¥180.37
25¥16.50680¥412.67
100¥14.82730¥1,482.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.02524¥3,506.31
500¥13.54228¥6,771.14
750¥13.30025¥9,975.19
1,250¥13.03206¥16,290.07
1,750¥12.87539¥22,531.93
2,500¥12.72461¥31,811.53
Manufacturers Standard Package