
UCC28050P | |
|---|---|
DigiKey Part Number | 296-13709-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28050P |
Description | IC PFC CTL TRANSITION 200KZ 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28050P Models |
Category | Voltage - Supply 15.4V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Discontinuous (Transition) | Supplier Device Package 8-PDIP |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 75 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28056CDBVR | Texas Instruments | 1,435 | 296-UCC28056CDBVRCT-ND | ¥6.37000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.31900 | ¥73.19 |
| 50 | ¥6.20080 | ¥310.04 |
| 100 | ¥5.85520 | ¥585.52 |
| 250 | ¥5.49028 | ¥1,372.57 |
| 500 | ¥5.36176 | ¥2,680.88 |


