
UCC28056CDBVR | |
|---|---|
DigiKey Part Number | 296-UCC28056CDBVRTR-ND - Tape & Reel (TR) 296-UCC28056CDBVRCT-ND - Cut Tape (CT) 296-UCC28056CDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056CDBVR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056CDBVR Models |
Category | Voltage - Supply 8.5V ~ 34V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Mode Discontinuous (Transition) | Supplier Device Package SOT-23-6 |
Current - Startup 46 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.54800 | ¥45.48 |
| 25 | ¥4.08520 | ¥102.13 |
| 100 | ¥3.57910 | ¥357.91 |
| 250 | ¥3.33768 | ¥834.42 |
| 500 | ¥3.19196 | ¥1,595.98 |
| 1,000 | ¥3.07205 | ¥3,072.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.86185 | ¥5,585.55 |
| 6,000 | ¥1.81186 | ¥10,871.16 |
| 9,000 | ¥1.78683 | ¥16,081.47 |
| 15,000 | ¥1.75909 | ¥26,386.35 |
| 21,000 | ¥1.74287 | ¥36,600.27 |
| 30,000 | ¥1.72728 | ¥51,818.40 |

