
UCC27524ADGN | |
|---|---|
DigiKey Part Number | 296-36531-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27524ADGN |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524ADGN Models |
Category | Logic Voltage - VIL, VIH 1V, 2.3V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-HVSSOP |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.01000 | ¥23.01 |
| 10 | ¥17.10900 | ¥171.09 |
| 80 | ¥14.22725 | ¥1,138.18 |
| 160 | ¥13.58538 | ¥2,173.66 |
| 320 | ¥13.05631 | ¥4,178.02 |
| 560 | ¥12.69850 | ¥7,111.16 |
| 1,040 | ¥12.36285 | ¥12,857.36 |
| 2,560 | ¥11.96793 | ¥30,637.90 |
| 5,040 | ¥11.73018 | ¥59,120.11 |


