
UCC27424D | |
|---|---|
DigiKey Part Number | 296-15867-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27424D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27424D Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27424DR | Texas Instruments | 3,835 | 296-39526-1-ND | ¥10.25000 | MFR Recommended |
| MIC4224YM | Microchip Technology | 151 | 576-3549-5-ND | ¥22.99000 | Similar |
| MIC4424YM | Microchip Technology | 2,779 | 576-1198-ND | ¥14.47000 | Similar |
| MIC4424YM-TR | Microchip Technology | 2,689 | 576-1546-1-ND | ¥14.47000 | Similar |
| MIC4427YM | Microchip Technology | 6,281 | 576-1525-5-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥11.32200 | ¥113.22 |
| 75 | ¥9.37493 | ¥703.12 |
| 150 | ¥8.92220 | ¥1,338.33 |
| 300 | ¥8.54980 | ¥2,564.94 |
| 525 | ¥8.29771 | ¥4,356.30 |
| 1,050 | ¥8.03552 | ¥8,437.30 |
| 2,550 | ¥7.76650 | ¥19,804.58 |
| 5,025 | ¥7.60162 | ¥38,198.14 |


