
UCC27325DR | |
|---|---|
DigiKey Part Number | 296-UCC27325DRTR-ND - Tape & Reel (TR) 296-UCC27325DRCT-ND - Cut Tape (CT) 296-UCC27325DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27325DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27325DR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.53600 | ¥105.36 |
| 25 | ¥9.58000 | ¥239.50 |
| 100 | ¥8.52470 | ¥852.47 |
| 250 | ¥8.02092 | ¥2,005.23 |
| 500 | ¥7.71756 | ¥3,858.78 |
| 1,000 | ¥7.67927 | ¥7,679.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.20422 | ¥18,010.55 |
| 5,000 | ¥7.04533 | ¥35,226.65 |
| 7,500 | ¥6.96576 | ¥52,243.20 |


