
UCC21550BDWR | |
|---|---|
DigiKey Part Number | 296-UCC21550BDWRTR-ND - Tape & Reel (TR) 296-UCC21550BDWRCT-ND - Cut Tape (CT) 296-UCC21550BDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21550BDWR |
Description | UCC21550BDWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21550BDWR Models |
Category | Rise / Fall Time (Typ) 8ns, 8ns |
Mfr | Current - Output High, Low 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A, 6A |
Part Status Active | Voltage - Output Supply 9.2V ~ 25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 125V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Approval Agency UL, VDE |
Pulse Width Distortion (Max) 5ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥11.10200 | ¥111.02 |
| 25 | ¥10.08440 | ¥252.11 |
| 100 | ¥8.96990 | ¥896.99 |
| 250 | ¥8.43788 | ¥2,109.47 |
| 500 | ¥8.11736 | ¥4,058.68 |
| 1,000 | ¥8.06804 | ¥8,068.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.63606 | ¥15,272.12 |
| 4,000 | ¥7.45723 | ¥29,828.92 |
| 6,000 | ¥7.36770 | ¥44,206.20 |
| 10,000 | ¥7.26846 | ¥72,684.60 |


