
UCC21550ADWR | |
|---|---|
DigiKey Part Number | 296-UCC21550ADWRTR-ND - Tape & Reel (TR) 296-UCC21550ADWRCT-ND - Cut Tape (CT) 296-UCC21550ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21550ADWR |
Description | UCC21550ADWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21550ADWR Models |
Category | Rise / Fall Time (Typ) 8ns, 8ns |
Mfr | Current - Output High, Low 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A, 6A |
Part Status Active | Voltage - Output Supply 6.5V ~ 25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 125V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Approval Agency UL, VDE |
Pulse Width Distortion (Max) 5ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.75000 | ¥43.75 |
| 10 | ¥33.37800 | ¥333.78 |
| 25 | ¥30.77760 | ¥769.44 |
| 100 | ¥27.92200 | ¥2,792.20 |
| 250 | ¥26.69820 | ¥6,674.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.05365 | ¥14,107.30 |
| 4,000 | ¥6.88845 | ¥27,553.80 |
| 6,000 | ¥6.80575 | ¥40,834.50 |
| 10,000 | ¥6.71408 | ¥67,140.80 |


