
UCC14241QDWNRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC14241QDWNRQ1TR-ND - Tape & Reel (TR) 296-UCC14241QDWNRQ1CT-ND - Cut Tape (CT) 296-UCC14241QDWNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC14241QDWNRQ1 |
Description | AUTOMOTIVE, 2-W, 24-VIN, 25-VOUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15 ~ 25V 80mA 21V - 27V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Isolated Module | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21V | Package / Case 36-BSSOP (0.295", 7.50mm Width) |
Voltage - Input (Max) 27V | Size / Dimension 0.51" L x 0.30" W x 0.13" H (12.8mm x 7.5mm x 3.4mm) |
Voltage - Output 1 | Supplier Device Package 36-SSOP |
Current - Output (Max) 80mA | Control Features Enable, Active Low |
Power (Watts) 2 W | Standard Number 62368-1 |
Voltage - Isolation 5 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.08000 | ¥87.08 |
| 10 | ¥68.00400 | ¥680.04 |
| 25 | ¥63.22920 | ¥1,580.73 |
| 100 | ¥57.98430 | ¥5,798.43 |
| 250 | ¥57.19200 | ¥14,298.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥57.61635 | ¥43,212.26 |
| 1,500 | ¥56.41767 | ¥84,626.51 |











