
AMC1035DR | |
|---|---|
DigiKey Part Number | 296-53168-2-ND - Tape & Reel (TR) 296-53168-1-ND - Cut Tape (CT) 296-53168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1035DR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1035DR Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Modulator | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Channels 1 | Supplier Device Package 8-SOIC |
Resolution (Bits) 16 b | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 10 | ¥26.85300 | ¥268.53 |
| 25 | ¥24.69760 | ¥617.44 |
| 100 | ¥22.32900 | ¥2,232.90 |
| 250 | ¥21.19964 | ¥5,299.91 |
| 500 | ¥21.13066 | ¥10,565.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.36701 | ¥48,417.53 |




