
UC3844AD8TR | |
|---|---|
DigiKey Part Number | 296-39523-2-ND - Tape & Reel (TR) 296-39523-1-ND - Cut Tape (CT) 296-39523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844AD8TR |
Description | IC REG CTRLR PWM CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844AD8TR Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature 0°C ~ 70°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3845ADM-TR | Microchip Technology | 2,890 | UC3845ADM-TRCT-ND | ¥62.11000 | Direct |
| UC2844BD1 | STMicroelectronics | 1,604 | 497-14806-5-ND | ¥13.98000 | Upgrade |
| MIC38HC44YM | Microchip Technology | 489 | 576-1779-5-ND | ¥13.48000 | Similar |
| MIC38HC44YM-TR | Microchip Technology | 2,500 | MIC38HC44YM-CT-ND | ¥13.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.22200 | ¥62.22 |
| 25 | ¥5.60800 | ¥140.20 |
| 100 | ¥4.93570 | ¥493.57 |
| 250 | ¥4.61500 | ¥1,153.75 |
| 500 | ¥4.42146 | ¥2,210.73 |
| 1,000 | ¥4.28743 | ¥4,287.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.09385 | ¥10,234.62 |
| 5,000 | ¥3.99243 | ¥19,962.15 |
| 7,500 | ¥3.94166 | ¥29,562.45 |
| 12,500 | ¥3.88542 | ¥48,567.75 |
| 17,500 | ¥3.85255 | ¥67,419.62 |

