
UC3610DW | |
|---|---|
DigiKey Part Number | 296-11230-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3610DW |
Description | BRIDGE RECT 1P 50V 3A 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 50 V Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3610DW Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
Manufacturer Texas Instruments | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Technology Schottky | Supplier Device Package 16-SOIC |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.63000 | ¥135.63 |
| 40 | ¥89.20225 | ¥3,568.09 |


