UC2845AD8TR | ||
---|---|---|
DigiKey Part Number | 296-37150-2-ND - Tape & Reel (TR) 296-37150-1-ND - Cut Tape (CT) 296-37150-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UC2845AD8TR | |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller PWM Controller 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2845AD8TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥8.50400 | ¥85.04 |
25 | ¥8.06800 | ¥201.70 |
100 | ¥6.62740 | ¥662.74 |
250 | ¥6.19528 | ¥1,548.82 |
500 | ¥5.47480 | ¥2,737.40 |
1,000 | ¥4.32215 | ¥4,322.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.03403 | ¥10,085.07 |
5,000 | ¥3.83233 | ¥19,161.65 |
12,500 | ¥3.68826 | ¥46,103.25 |