


UA78L05CLP | |
|---|---|
DigiKey Part Number | 296-11121-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78L05CLP |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05CLP Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2450DBVR | Texas Instruments | 5,111 | 296-TPS7A2450DBVRCT-ND | ¥6.00000 | MFR Recommended |
| L78L05CZ | STMicroelectronics | 6,377 | 497-7268-ND | ¥2.98000 | Similar |
| MC78L05ACPREG | onsemi | 8,828 | MC78L05ACPREGOSCT-ND | ¥2.48000 | Similar |
| MC78L05ACPRPG | onsemi | 7,090 | MC78L05ACPRPGOSCT-ND | ¥2.48000 | Similar |
| NCV78L05ABPG | onsemi | 1,496 | NCV78L05ABPG-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.59300 | ¥95.93 |
| 25 | ¥8.71640 | ¥217.91 |
| 100 | ¥7.74650 | ¥774.65 |
| 250 | ¥7.28456 | ¥1,821.14 |
| 500 | ¥7.20846 | ¥3,604.23 |

