


UA78L05AILPRE3 | |
|---|---|
DigiKey Part Number | 296-50446-2-ND - Tape & Reel (TR) 296-50446-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L05AILPRE3 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05AILPRE3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L05AIDR | Texas Instruments | 5,522 | 296-16903-1-ND | ¥3.29000 | MFR Recommended |
| MC78L05ABPRAG | onsemi | 1,081 | MC78L05ABPRAGOSCT-ND | ¥2.88000 | Direct |
| L78L05ABZ-AP | STMicroelectronics | 2,102 | 497-15783-1-ND | ¥3.21000 | Similar |
| L78L05ABZ-TR | STMicroelectronics | 21,363 | 497-13127-1-ND | ¥3.04000 | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11,195 | 497-16173-1-ND | ¥2.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.45100 | ¥64.51 |
| 25 | ¥5.82200 | ¥145.55 |
| 100 | ¥5.13400 | ¥513.40 |
| 250 | ¥4.80620 | ¥1,201.55 |
| 500 | ¥4.60854 | ¥2,304.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.52121 | ¥9,042.42 |

