


UA78L05AILPR | |
|---|---|
DigiKey Part Number | 296-UA78L05AILPRTR-ND - Tape & Reel (TR) 296-UA78L05AILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L05AILPR |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05AILPR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABZ-TR | STMicroelectronics | 21,363 | 497-13127-1-ND | ¥3.06000 | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11,195 | 497-16173-1-ND | ¥2.65000 | Similar |
| MC78L05ACPREG | onsemi | 8,828 | MC78L05ACPREGOSCT-ND | ¥2.48000 | Similar |
| MC78L05ACPRPG | onsemi | 7,090 | MC78L05ACPRPGOSCT-ND | ¥2.48000 | Similar |
| NCV78L05ABPG | onsemi | 1,496 | NCV78L05ABPG-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.61700 | ¥76.17 |
| 25 | ¥6.89400 | ¥172.35 |
| 100 | ¥6.09830 | ¥609.83 |
| 250 | ¥5.71920 | ¥1,429.80 |
| 500 | ¥5.49046 | ¥2,745.23 |
| 1,000 | ¥5.30214 | ¥5,302.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.42545 | ¥10,850.90 |

