
TXS0108EQWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0108EQWRKSRQ1TR-ND - Tape & Reel (TR) 296-TXS0108EQWRKSRQ1CT-ND - Cut Tape (CT) 296-TXS0108EQWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108EQWRKSRQ1 |
Description | IC XLTR VL BIDIR 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0108EQWRKSRQ1 Models |
Category | Output Type Open Drain, Push-Pull, Tri-State |
Manufacturer Texas Instruments | Data Rate 110Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount, Wettable Flank |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
Voltage - VCCA 1.4 V ~ 3.6 V | Base Product Number |
Voltage - VCCB 1.65 V ~ 5.5 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥12.72700 | ¥127.27 |
| 25 | ¥11.59760 | ¥289.94 |
| 100 | ¥10.35370 | ¥1,035.37 |
| 250 | ¥9.76060 | ¥2,440.15 |
| 500 | ¥9.42618 | ¥4,713.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.74567 | ¥26,237.01 |
| 6,000 | ¥8.56786 | ¥51,407.16 |
| 9,000 | ¥8.47884 | ¥76,309.56 |










