
TXS0104VRGYR | |
|---|---|
DigiKey Part Number | 296-TXS0104VRGYRTR-ND - Tape & Reel (TR) 296-TXS0104VRGYRCT-ND - Cut Tape (CT) 296-TXS0104VRGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104VRGYR |
Description | IC XLTR VL BIDIR 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-VFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXS0104ZBEX | Diodes Incorporated | 2,431 | 31-LXS0104ZBEXCT-ND | ¥6.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.61500 | ¥56.15 |
| 25 | ¥5.06120 | ¥126.53 |
| 100 | ¥4.45340 | ¥445.34 |
| 250 | ¥4.16412 | ¥1,041.03 |
| 500 | ¥3.98962 | ¥1,994.81 |
| 1,000 | ¥3.98572 | ¥3,985.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.66846 | ¥11,005.38 |
| 6,000 | ¥3.58163 | ¥21,489.78 |
| 9,000 | ¥3.53815 | ¥31,843.35 |
| 15,000 | ¥3.48996 | ¥52,349.40 |
| 21,000 | ¥3.46182 | ¥72,698.22 |

