
LXS0104ZBEX | |
|---|---|
DigiKey Part Number | 31-LXS0104ZBEXTR-ND - Tape & Reel (TR) 31-LXS0104ZBEXCT-ND - Cut Tape (CT) 31-LXS0104ZBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0104ZBEX |
Description | IC XLTR VL BIDIR 14-TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-VFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-TQFN (3.5x3.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0104VRGYR | Texas Instruments | 2,154 | 296-TXS0104VRGYRCT-ND | ¥7.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.53200 | ¥113.30 |
| 100 | ¥3.98030 | ¥398.03 |
| 250 | ¥3.71752 | ¥929.38 |
| 500 | ¥3.55874 | ¥1,779.37 |
| 1,000 | ¥3.53782 | ¥3,537.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.20715 | ¥16,035.75 |
| 10,000 | ¥3.13875 | ¥31,387.50 |
| 15,000 | ¥3.10451 | ¥46,567.65 |
| 25,000 | ¥3.06656 | ¥76,664.00 |

