
TXS0104ED | |
|---|---|
DigiKey Part Number | 296-34699-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS0104ED |
Description | IC XLTR VL BIDIR 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104ED Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tube | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-SOIC |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS0104BQ-Q100X | NXP USA Inc. | 7,582 | 568-12382-1-ND | ¥9.76000 | Similar |
| NTS0104GU12,115 | NXP USA Inc. | 31,312 | 568-8408-1-ND | ¥8.93000 | Similar |
| PI4ULS3V204LE | Diodes Incorporated | 48 | PI4ULS3V204LEDI-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥8.06140 | ¥403.07 |
| 100 | ¥7.62970 | ¥762.97 |
| 150 | ¥7.41353 | ¥1,112.03 |
| 250 | ¥7.17352 | ¥1,793.38 |
| 350 | ¥7.03331 | ¥2,461.66 |
| 500 | ¥6.89846 | ¥3,449.23 |










