Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102QDCURQ1

DigiKey Part Number
296-37938-2-ND - Tape & Reel (TR)
296-37938-1-ND - Cut Tape (CT)
296-37938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102QDCURQ1
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0102QDCURQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
Texas Instruments
Data Rate
24Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Features
Auto-Direction Sensing
Number of Circuits
1
Mounting Type
Surface Mount
Channels per Circuit
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - VCCA
1.65 V ~ 3.6 V
Supplier Device Package
8-VSSOP
Voltage - VCCB
2.3 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,303
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.22000¥9.22
10¥6.61600¥66.16
25¥5.97680¥149.42
100¥5.26700¥526.70
250¥4.92944¥1,232.36
500¥4.73946¥2,369.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.35126¥13,053.78
6,000¥4.24993¥25,499.58
9,000¥4.19919¥37,792.71
15,000¥4.14300¥62,145.00
21,000¥4.11013¥86,312.73
Manufacturers Standard Package