
TVS0701DRBR | |
|---|---|
DigiKey Part Number | 296-53062-2-ND - Tape & Reel (TR) 296-53062-1-ND - Cut Tape (CT) 296-53062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS0701DRBR |
Description | TVS DEVICE MIXED 11.7V 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 11.7V Surface Mount 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TVS0701DRBR Models |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
Voltage - Clamping 11.7V | Supplier Device Package 8-SON (3x3) |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥7.29400 | ¥72.94 |
| 100 | ¥4.81890 | ¥481.89 |
| 500 | ¥3.75490 | ¥1,877.45 |
| 1,000 | ¥3.41228 | ¥3,412.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.97728 | ¥8,931.84 |
| 6,000 | ¥2.75829 | ¥16,549.74 |
| 9,000 | ¥2.64674 | ¥23,820.66 |
| 15,000 | ¥2.52144 | ¥37,821.60 |
| 21,000 | ¥2.44726 | ¥51,392.46 |
| 30,000 | ¥2.38796 | ¥71,638.80 |


