
TUSB4020BPHPEVM | |
|---|---|
DigiKey Part Number | 296-43146-ND |
Manufacturer | |
Manufacturer Product Number | TUSB4020BPHPEVM |
Description | EVAL BOARD FOR TUSB4020B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB4020B - USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TUSB4020B |
Manufacturer Texas Instruments | Primary Attributes 2-Channel (Dual) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function USB 2.0 Hub |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,786.57000 | ¥2,786.57 |


