
TUSB4020BIPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-43165-2-ND - Tape & Reel (TR) 296-43165-1-ND - Cut Tape (CT) 296-43165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB4020BIPHPRQ1 |
Description | IC USB 2.0 2PORT HUB IND 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4020BIPHPRQ1 Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 48-PowerTQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-HTQFP (7x7) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface USB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.52000 | ¥66.52 |
| 10 | ¥51.31800 | ¥513.18 |
| 25 | ¥47.52160 | ¥1,188.04 |
| 100 | ¥43.34700 | ¥4,334.70 |
| 250 | ¥42.10704 | ¥10,526.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥36.18256 | ¥36,182.56 |
| 2,000 | ¥35.43214 | ¥70,864.28 |


