
TUSB211RPTREVM | |
|---|---|
DigiKey Part Number | 296-42297-ND |
Manufacturer | |
Manufacturer Product Number | TUSB211RPTREVM |
Description | EVAL BOARD FOR TUSB211 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB211 - USB Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Signal Conditioner |
Manufacturer Texas Instruments | Utilized IC / Part TUSB211 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,227.02000 | ¥2,227.02 |


