
TUSB211QRWBRQ1 | |
|---|---|
DigiKey Part Number | 296-42716-2-ND - Tape & Reel (TR) 296-42716-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TUSB211QRWBRQ1 |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB211QRWBRQ1 Models |
Category | Package / Case 12-XFQFN |
Manufacturer Texas Instruments | Supplier Device Package 12-X2QFN (1.6x1.6) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Applications Signal Processing | Mounting Type Surface Mount |
Interface USB | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 10 | ¥24.24800 | ¥242.48 |
| 25 | ¥22.27280 | ¥556.82 |
| 100 | ¥20.10270 | ¥2,010.27 |
| 250 | ¥19.06796 | ¥4,766.99 |
| 500 | ¥18.44474 | ¥9,222.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.79377 | ¥50,381.31 |




